Nexperia HEF4051BT,653, Decoder, 16-Pin SO
- RS Stock No.:
- 170-4831
- Mfr. Part No.:
- HEF4051BT,653
- Manufacturer:
- Nexperia
Subtotal (1 reel of 2500 units)*
€555.00
(exc. VAT)
€682.50
(inc. VAT)
In Stock
- Plus 2,500 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.222 | €555.00 |
*price indicative
- RS Stock No.:
- 170-4831
- Mfr. Part No.:
- HEF4051BT,653
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | HEF | |
| Product Type | Decoder | |
| Logic Function | Multiplexer, Demultiplexer | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Package Type | SO | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.2mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Series | HEF | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family HEF | ||
Product Type Decoder | ||
Logic Function Multiplexer, Demultiplexer | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Package Type SO | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2.2mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Series HEF | ||
Automotive Standard No | ||
The HEF4051B is an 8-channel analog multiplexer/demultiplexer with three address inputs (S1 to S3), an Active LOW enable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). The device contains eight bidirectional analog switches, each with one side connected to an independent input/output (Y0 to Y7) and the other side connected to a common input/output (Z). With E LOW, one of the eight switches is selected (low-impedance ON-state) by S1 to S3. With E HIGH, all switches are in the high-impedance OFF-state, independent of S1 to S3.
Fully static operation
5 V, 10 V, and 15 V parametric ratings
Standardized symmetrical output characteristics
Specified from ‑40 °C to +85 °C and ‑40°C to +125 °C
Analog multiplexing and demultiplexing
Digital multiplexing and demultiplexing
Signal gating
Related links
- Nexperia HEF4051BT Decoder, 16-Pin SO
- Nexperia 74HC138D Decoder, 16-Pin SO
- Nexperia 74HCT138D Decoder, 16-Pin SO
- Nexperia 74HC238D Decoder, 16-Pin SO
- Nexperia HEF4543BT Decoder, 16-Pin SOIC
- Nexperia 74LVC138APW Decoder, 16-Pin TSSOP
- Nexperia 74HC4052PW-Q100 Decoder, 16-Pin TSSOP
- Nexperia 74HCT139D Decoder, 16-Pin SOIC
