Dormer End Mill, 3 mm Cutter, Solid Carbide, 3mm Shank, 12 mm Cut Length
- RS Stock No.:
- 637-552
- Mfr. Part No.:
- S9333.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€12.88
(exc. VAT)
€15.84
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.88 |
*price indicative
- RS Stock No.:
- 637-552
- Mfr. Part No.:
- S9333.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 3mm | |
| Cut Length | 12mm | |
| Number of Flutes | 3 | |
| Number of Pieces | 1 | |
| Material | Solid Carbide | |
| Overall Length | 38mm | |
| Shank Type | Cylindrical | |
| Shank Diameter | 3mm | |
| Centre Cutting | No | |
| Finish | Titanium Aluminium Nitride, Bright, Alcrona | |
| Standards/Approvals | ISO 13399 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 3mm | ||
Cut Length 12mm | ||
Number of Flutes 3 | ||
Number of Pieces 1 | ||
Material Solid Carbide | ||
Overall Length 38mm | ||
Shank Type Cylindrical | ||
Shank Diameter 3mm | ||
Centre Cutting No | ||
Finish Titanium Aluminium Nitride, Bright, Alcrona | ||
Standards/Approvals ISO 13399 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer 3-Flute Solid Carbide End Mill features a medium cut length and a robust 3-flute design with a 30 degree helix angle, offering high rigidity and efficient chip evacuation for standard slot milling. It is coated with TiAlN for exceptional heat resistance and extended tool life, making it ideal for high-speed applications in demanding materials.
Hard Material
General Purpose Cutter Type for Low to High Resistance Materials
DIN 6535 HA Cylindrical Shank
Used for shallow and deep shoulder milling
Used for ramping and drilling
Related links
- Dormer End Mill Solid Carbide 12 mm Cut Length
- Dormer End Mill Solid Carbide 6 mm Cut Length
- Dormer End Mill Solid Carbide 3 mm Cut Length
- Dormer End Mill Solid Carbide 9 mm Cut Length
- Dormer End Mill Solid Carbide 4.5 mm Cut Length
- RS PRO End Mill Carbide 12 mm Cut Length
- Dormer End Mill Solid Carbide 25 mm Cut Length
- Dormer End Mill Solid Carbide 26 mm Cut Length
