Dormer End Mill, 2 mm Cutter, Solid Carbide, 3mm Shank, 6 mm Cut Length

Subtotal (1 unit)*

€12.00

(exc. VAT)

€14.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.00

*price indicative

RS Stock No.:
625-540
Mfr. Part No.:
S9332.0
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cutter Diameter

2mm

Product Type

End Mill

Cut Length

6mm

Number of Flutes

3

Number of Pieces

1

Material

Solid Carbide

Overall Length

38mm

Shank Diameter

3mm

Finish

Titanium Aluminium Nitride, Bright, Alcrona

Standards/Approvals

ISO 13399

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer 2 Flute Solid Carbide End Mill features a medium cut length and a 2-flute design with a 30° helix, offering high rigidity for milling standard slots. It includes a cylindrical shank suitable for cutting diameters up to 5 mm. The TiAlN coating enhances temperature resistance and extends tool life, making it ideal for demanding milling applications.

Titanium aluminium nitride coating

30° Helix angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy