Dormer End Mill, 10 mm Cutter, Carbide, 10mm Shank, 22 mm Cut Length
- RS Stock No.:
- 729-281
- Mfr. Part No.:
- S770HB10.0
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€88.48
(exc. VAT)
€108.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.48 |
*price indicative
- RS Stock No.:
- 729-281
- Mfr. Part No.:
- S770HB10.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 10mm | |
| Product Type | End Mill | |
| Cut Length | 22mm | |
| Number of Flutes | 5 | |
| Material | Carbide | |
| Overall Length | 72mm | |
| Shank Type | Weldon | |
| Flute Type | Helical | |
| Shank Diameter | 10mm | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 10mm | ||
Product Type End Mill | ||
Cut Length 22mm | ||
Number of Flutes 5 | ||
Material Carbide | ||
Overall Length 72mm | ||
Shank Type Weldon | ||
Flute Type Helical | ||
Shank Diameter 10mm | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer Trochoidal End Mill is designed for precision and efficiency in Advanced milling operations. Its geometry and coating ensure durability and consistent performance across challenging materials.
Solid carbide with Aluminium Chromium Nitride coating for wear resistance
Unequal helix and 10° rake angle for stable cutting
DIN 6535 HB Weldon shank for secure tool holding
Effective for shoulder milling ramping helical milling and trochoidal milling in steels stainless steel cast alloys
Related links
- Dormer End Mill Carbide 22 mm Cut Length
- Dormer End Mill Solid Carbide 22 mm Cut Length
- Dormer Slot Drill Carbide 22 mm Cut Length
- Dormer Insert Carbide 22 mm Cut Length
- RS PRO End Mill Carbide 22 mm Cut Length
- Dormer End Mill Carbide 22 mm Cut Length
- Dormer End Mill Solid Carbide 22 mm Cut Length
- Dormer End Mill Carbide 25 mm Cut Length
