Dormer End Mill, 16 mm Cutter, Carbide, 16mm Shank, 32 mm Cut Length

Image representative of range

Subtotal (1 unit)*

€210.61

(exc. VAT)

€259.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€210.61

*price indicative

RS Stock No.:
729-283
Mfr. Part No.:
S770HB16.0
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cutter Diameter

16mm

Product Type

End Mill

Cut Length

32mm

Number of Flutes

5

Material

Carbide

Overall Length

92mm

Shank Type

Weldon

Flute Type

Helical

Shank Diameter

16mm

Finish

AlCrN

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
MY
The Dormer Trochoidal End Mill is designed for precision and efficiency in Advanced milling operations. Its geometry and coating ensure durability and consistent performance across challenging materials.

Solid carbide with Aluminium Chromium Nitride coating for wear resistance

Unequal helix and 10° rake angle for stable cutting

DIN 6535 HB Weldon shank for secure tool holding

Effective for shoulder milling ramping helical milling and trochoidal milling in steels stainless steel cast alloys

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy