Dormer Insert, 16 mm Cutter, Carbide, 16mm Shank, 32 mm Cut Length
- RS Stock No.:
- 729-439
- Mfr. Part No.:
- S73916.0
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€171.17
(exc. VAT)
€210.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.17 |
*price indicative
- RS Stock No.:
- 729-439
- Mfr. Part No.:
- S73916.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Cutter Diameter | 16mm | |
| Cut Length | 32mm | |
| Number of Flutes | 2 | |
| Material | Carbide | |
| Overall Length | 90mm | |
| Shank Type | Cylindrical | |
| Shank Diameter | 16mm | |
| Flute Type | Spiral | |
| Finish | Titanium Aluminium Nitride | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Cutter Diameter 16mm | ||
Cut Length 32mm | ||
Number of Flutes 2 | ||
Material Carbide | ||
Overall Length 90mm | ||
Shank Type Cylindrical | ||
Shank Diameter 16mm | ||
Flute Type Spiral | ||
Finish Titanium Aluminium Nitride | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer 60° chamfering mill is crafted for precision edge preparation, combining robust carbide construction with Advanced coating technology. Its optimised geometry ensures reliable performance across a wide spectrum of materials, from steels to high-temperature alloys.
Aluminium Titanium Nitride coating for superior wear resistance
Hard material solid carbide for strength and durability
General purpose cutter type suitable for low to high resistance materials
40° helix angle flute for efficient cutting action
DIN 6535 HA cylindrical shank for secure tool holding
Related links
- Dormer Insert Carbide 32 mm Cut Length
- Dormer End Mill Carbide 32 mm Cut Length
- Dormer Slot Drill Carbide 32 mm Cut Length
- RS PRO End Mill Carbide 32 mm Cut Length
- Dormer End Mill Solid Carbide 32 mm Cut Length
- Dormer Slot Drill Carbide 16 mm Cut Length
- Dormer Slot Drill Carbide 26 mm Cut Length
- Dormer End Mill Carbide 55 mm Cut Length
