Dormer End Mill, 12 mm Cutter, Solid Carbide, 12mm Shank, 26 mm Cut Length
- RS Stock No.:
- 729-337
- Mfr. Part No.:
- S76612.0
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€103.64
(exc. VAT)
€127.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.64 |
*price indicative
- RS Stock No.:
- 729-337
- Mfr. Part No.:
- S76612.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 12mm | |
| Product Type | End Mill | |
| Cut Length | 26mm | |
| Number of Flutes | 4 | |
| Material | Solid Carbide | |
| Overall Length | 83mm | |
| Shank Type | Cylindrical | |
| Flute Type | 4 | |
| Shank Diameter | 12mm | |
| Finish | Titanium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 12mm | ||
Product Type End Mill | ||
Cut Length 26mm | ||
Number of Flutes 4 | ||
Material Solid Carbide | ||
Overall Length 83mm | ||
Shank Type Cylindrical | ||
Flute Type 4 | ||
Shank Diameter 12mm | ||
Finish Titanium | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer End Mill is crafted for precision and versatility, delivering reliable performance across challenging materials. Its Advanced coating and geometry ensure durability and efficiency in complex milling operations.
45° chamfered corner edges for added strength
Solid carbide with Titanium Silicon Nitride coating for wear resistance
Unequal helix with differential pitch and 10° rake angle for stable cutting
Short cut length optimised for controlled machining
Related links
- Dormer End Mill Solid Carbide 26 mm Cut Length
- Dormer End Mill Solid Carbide 25 mm Cut Length
- Dormer End Mill Solid Carbide 22 mm Cut Length
- Dormer End Mill Carbide 26 mm Cut Length
- Dormer End Mill Solid Carbide 26 mm Cut Length
- Dormer End Mill High Speed Steel 26 mm Cut Length
- Dormer End Mill High Speed Steel 26 mm Cut Length
- Dormer End Mill High Speed Steel 26 mm Cut Length
