Dormer End Mill, 20 mm Cutter, Solid Carbide, 20mm Shank, 38 mm Cut Length
- RS Stock No.:
- 729-340
- Mfr. Part No.:
- S76620.0
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€277.43
(exc. VAT)
€341.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.43 |
*price indicative
- RS Stock No.:
- 729-340
- Mfr. Part No.:
- S76620.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 20mm | |
| Cut Length | 38mm | |
| Number of Flutes | 4 | |
| Material | Solid Carbide | |
| Overall Length | 104mm | |
| Shank Type | Cylindrical | |
| Shank Diameter | 20mm | |
| Flute Type | 4 | |
| Finish | Titanium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 20mm | ||
Cut Length 38mm | ||
Number of Flutes 4 | ||
Material Solid Carbide | ||
Overall Length 104mm | ||
Shank Type Cylindrical | ||
Shank Diameter 20mm | ||
Flute Type 4 | ||
Finish Titanium | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer End Mill is crafted for precision and versatility, delivering reliable performance across challenging materials. Its Advanced coating and geometry ensure durability and efficiency in complex milling operations.
45° chamfered corner edges for added strength
Solid carbide with Titanium Silicon Nitride coating for wear resistance
Unequal helix with differential pitch and 10° rake angle for stable cutting
Short cut length optimised for controlled machining
Related links
- Dormer End Mill Solid Carbide 38 mm Cut Length
- Dormer End Mill Carbide 38 mm Cut Length
- Dormer Slot Drill Carbide 38 mm Cut Length
- Dormer Insert Carbide 38 mm Cut Length
- Dormer End Mill Carbide 38 mm Cut Length
- Dormer End Mill Carbide 38 mm Cut Length
- Dormer End Mill Carbide 38 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 38 mm Cut Length
