CIF Diamond Milling Cutter, 800 μm Cutter, Tungsten Carbide, 3.17mm Shank

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.70

(exc. VAT)

€10.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2€8.70
3 - 4€8.16
5 - 9€7.82
10 +€7.12

*price indicative

RS Stock No.:
218-9190
Mfr. Part No.:
DUFD6
Manufacturer:
CIF
Find similar products by selecting one or more attributes.
Select all

Brand

CIF

Cutter Diameter

800μm

Product Type

Diamond Milling Cutter

Number of Pieces

1

Material

Tungsten Carbide

Shank Diameter

3.17mm

Standards/Approvals

No

COO (Country of Origin):
FR
The CIF Tungsten carbide diamond Engraving Bit has Dia 0.8mm. General use for trimming and drilling in different type of PCB such as FR-4 (classic use), CEM-1, CEM-3,… etc.

Function: CNC trimming for printed circuits

Exterior and interior clipping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy