CIF Tungsten Mill, 3 mm Cutter, Tungsten Carbide, 3.17mm Shank, 5 mm Cut Length
- RS Stock No.:
- 890-3648
- Mfr. Part No.:
- DU5
- Manufacturer:
- CIF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.81
(exc. VAT)
€16.99
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.81 |
| 10 - 24 | €11.75 |
| 25 - 49 | €10.36 |
| 50 - 74 | €8.98 |
| 75 + | €8.29 |
*price indicative
- RS Stock No.:
- 890-3648
- Mfr. Part No.:
- DU5
- Manufacturer:
- CIF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Cutter Diameter | 3mm | |
| Product Type | Tungsten Mill | |
| Cut Length | 5mm | |
| Number of Pieces | 1 | |
| Material | Tungsten Carbide | |
| Shank Type | Monopiece | |
| Shank Diameter | 3.17mm | |
| Flute Type | 2 | |
| Finish | Very Clean Surface | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Cutter Diameter 3mm | ||
Product Type Tungsten Mill | ||
Cut Length 5mm | ||
Number of Pieces 1 | ||
Material Tungsten Carbide | ||
Shank Type Monopiece | ||
Shank Diameter 3.17mm | ||
Flute Type 2 | ||
Finish Very Clean Surface | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
CIF Carbide Tungsten Drill Bits
High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage.
PCB Drilling / Milling tools
Related links
- CIF Tungstene Mill Tungstene Mill End Mill Tungsten Carbide 8 mm Cut Length
- CIF Milling Bit Tungsten Carbide, 3.17mm Shank
- CIF Diamond Milling Cutter Tungsten Carbide, 3.17mm Shank
- CIF Diamond Milling Cutter Tungsten Carbide, 3.17mm Shank
- CIF Accurate Milling Drilling Bit Tungsten Carbide, 3.17mm Shank
- CIF Accurate Milling Drilling Bit Tungsten Carbide, 3.17mm Shank
- Dormer Slot Drill Carbide 5 mm Cut Length
- Dormer Slot Drill Carbide 5 mm Cut Length
