Tivoly End Mill, 6mm Cutter, HSS-Co

Stock information currently inaccessible
RS Stock No.:
270-5593
Mfr. Part No.:
80302310600
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Cutter Diameter

6mm

Material

HSS-Co

Overall Length

68 mm

Number of Pieces

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tivoly high performance milling cutter for routing aluminium and PVC profiles. It has cylindrical shank that enables versatile use on portable electrical tools and CNC machine tools.

8% cobalt HSS

Related links