Tivoly End Mill, 8 mm Cutter, HSS-Co

Subtotal (1 unit)*

€34.82

(exc. VAT)

€42.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.82

*price indicative

RS Stock No.:
270-5598
Mfr. Part No.:
80308810813
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Cutter Diameter

8mm

Product Type

End Mill

Number of Pieces

1

Material

HSS-Co

Overall Length

130mm

Shank Type

Cylindrical

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tivoly high performance milling cutter for routing aluminium and PVC profiles. It has cylindrical shank that enables versatile use on portable electrical tools and CNC machine tools.

8% cobalt HSS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy