Tivoly End Mill, Hard Metal Tip, 8mm Shank
- RS Stock No.:
- 270-5684
- Mfr. Part No.:
- XT606470003
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€100.44
(exc. VAT)
€123.54
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €100.44 |
*price indicative
- RS Stock No.:
- 270-5684
- Mfr. Part No.:
- XT606470003
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | End Mill | |
| Material | Hard Metal Tip | |
| Number of Pieces | 12 | |
| Shank Type | Cylindrical | |
| Shank Diameter | 8mm | |
| Centre Cutting | Yes | |
| Finish | Diamond Sharpened | |
| Cutting Direction | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type End Mill | ||
Material Hard Metal Tip | ||
Number of Pieces 12 | ||
Shank Type Cylindrical | ||
Shank Diameter 8mm | ||
Centre Cutting Yes | ||
Finish Diamond Sharpened | ||
Cutting Direction Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly 12 router bits in assorted shapes to suit your requirements. It has diamond cut HM blades that enables simple and precise work on hard or soft woods, melamine-coated woods, laminated woods, and plastics. It offers a clean cut, and comfortable c
Anti shock
Versatile contents
Anti cut rack
Related links
- Tivoly End Mill, Hard Metal Tip
- Tivoly End Mill Hard Metal Tip
- Tivoly End Mill Hard Metal Tip
- RS PRO End Mill Carbide 20 mm Cut Length
- Dormer End Mill Solid Carbide 19 mm Cut Length
- Dormer End Mill Carbide 31 mm Cut Length
- Dormer End Mill Carbide 20 mm Cut Length
- Dormer End Mill Solid Carbide 19 mm Cut Length
