Tivoly End Mill, 45 mm Cutter, Hard Metal Tip
- RS Stock No.:
- 270-5682
- Mfr. Part No.:
- XT60642067810
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€39.17
(exc. VAT)
€48.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.17 |
*price indicative
- RS Stock No.:
- 270-5682
- Mfr. Part No.:
- XT60642067810
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | End Mill | |
| Cutter Diameter | 45mm | |
| Material | Hard Metal Tip | |
| Number of Pieces | 1 | |
| Overall Length | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type End Mill | ||
Cutter Diameter 45mm | ||
Material Hard Metal Tip | ||
Number of Pieces 1 | ||
Overall Length 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly cutter with 2 industrial quality micro-grain carbide cutting edges. Tool made from special abrasion-resistant steel for demanding jobs. It has bearing guide for simple guidance and precise cutting on the surface of the wood and interchangeable
Diamond cut HM blades
Ø8 mm shank
For chamfering + guide
