Dormer End Mill, 4.5 mm Cutter, High Speed Steel, 6mm Shank, 19 mm Cut Length

Image representative of range

Subtotal (1 unit)*

€42.90

(exc. VAT)

€52.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.90

*price indicative

RS Stock No.:
359-6841
Mfr. Part No.:
C2734.5
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cutter Diameter

4.5mm

Product Type

End Mill

Cut Length

19mm

Material

High Speed Steel

Overall Length

63mm

Shank Type

Weldon

Shank Diameter

6mm

Flute Type

Helical

Centre Cutting

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

C273 HSCo long length end mill in 2 sizes for finishing work


A range of long cobalt end mills (steel quality HSCo 8% Co) with a cylindrical shank and flat face.

The shank diameter tolerance class is H6 and the cutting diameter is K10.

Helix geometry is 30° right-handed and the cutting angle is 12°.

Specially designed for finishing work.

Flatted Shank - HSCo


These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by ’plunge’ feeding.

Standards

ISO 1641 and DIN 844 L B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy