Dormer End Mill, 4.5 mm Cutter, Cobalt High Speed Steel, 6mm Shank, 13 mm Cut Length

Image representative of range

Subtotal (1 unit)*

€55.52

(exc. VAT)

€68.29

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€55.52

*price indicative

RS Stock No.:
728-7960
Mfr. Part No.:
C2474.5
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

End Mill

Cutter Diameter

4.5mm

Cut Length

13mm

Number of Flutes

6

Material

Cobalt High Speed Steel

Overall Length

55mm

Shank Type

Weldon

Flute Type

Helical

Shank Diameter

6mm

Centre Cutting

Yes

Standards/Approvals

No

RoHS Status: Exempt

HSCo-XP Flatted Shank End Mill, Standard Length (C247)


HSCo-XP flatted shank end mill for machining profiles and steps, as well as finishing operations in most materials.

Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life

Superior edge strength and rigidity resulting in improved surface finish and slot consistency

Manufactured to DIN 844K standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy