Dormer End Mill, 6.4 mm Cutter, High Speed Steel-E-PM, 10mm Shank, 30 mm Cut Length

Image representative of range

Subtotal (1 unit)*

€88.87

(exc. VAT)

€109.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.87

*price indicative

RS Stock No.:
728-7897
Mfr. Part No.:
C2731/4
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

End Mill

Cutter Diameter

6.4mm

Cut Length

30mm

Material

High Speed Steel-E-PM

Overall Length

80mm

Shank Type

Weldon

Flute Type

Helical

Shank Diameter

10mm

Centre Cutting

Yes

Standards/Approvals

No

RoHS Status: Exempt

HSCo-XP Flatted Shank End Mill, Long Length (C273)


HSCo-XP flatted shank for machining profiles and steps, as well as finishing operations in most materials.

Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life

Superior edge strength and rigidity resulting in improved surface finish and slot consistency

Manufactured to DIN 844L standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy