Dormer End Mill, 5.5 mm Cutter, Cobalt High Speed Steel, 6mm Shank, 13 mm Cut Length
- RS Stock No.:
- 728-7973
- Mfr. Part No.:
- C2475.5
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€61.33
(exc. VAT)
€75.44
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.33 |
*price indicative
- RS Stock No.:
- 728-7973
- Mfr. Part No.:
- C2475.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 5.5mm | |
| Product Type | End Mill | |
| Cut Length | 13mm | |
| Material | Cobalt High Speed Steel | |
| Overall Length | 57mm | |
| Shank Type | Weldon | |
| Shank Diameter | 6mm | |
| Flute Type | Helical | |
| Centre Cutting | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 5.5mm | ||
Product Type End Mill | ||
Cut Length 13mm | ||
Material Cobalt High Speed Steel | ||
Overall Length 57mm | ||
Shank Type Weldon | ||
Shank Diameter 6mm | ||
Flute Type Helical | ||
Centre Cutting Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
HSCo-XP Flatted Shank End Mill, Standard Length (C247)
HSCo-XP flatted shank end mill for machining profiles and steps, as well as finishing operations in most materials.
Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured to DIN 844K standards
Related links
- Dormer End Mill Cobalt High Speed Steel 13 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 13 mm Cut Length
- Dormer End Mill High Speed Steel-E-PM 13 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 11 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 10 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 8 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 10 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 8 mm Cut Length
