Dormer End Mill, 40 mm Cutter, High Speed Steel, 40mm Shank, 63 mm Cut Length
- RS Stock No.:
- 728-7964
- Mfr. Part No.:
- C2475.0
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€50.34
(exc. VAT)
€61.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.34 |
*price indicative
- RS Stock No.:
- 728-7964
- Mfr. Part No.:
- C2475.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 40mm | |
| Product Type | End Mill | |
| Cut Length | 63mm | |
| Number of Flutes | 6 | |
| Material | High Speed Steel | |
| Shank Type | Weldon | |
| Flute Type | Helical | |
| Shank Diameter | 40mm | |
| Centre Cutting | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 40mm | ||
Product Type End Mill | ||
Cut Length 63mm | ||
Number of Flutes 6 | ||
Material High Speed Steel | ||
Shank Type Weldon | ||
Flute Type Helical | ||
Shank Diameter 40mm | ||
Centre Cutting No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
HSCo-XP Flatted Shank End Mill, Standard Length (C247)
HSCo-XP flatted shank end mill for machining profiles and steps, as well as finishing operations in most materials.
Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured to DIN 844K standards
Related links
- Dormer End Mill High Speed Steel 63 mm Cut Length
- Dormer End Mill High Speed Steel 26 mm Cut Length
- Dormer End Mill High Speed Steel 26 mm Cut Length
- Dormer End Mill High Speed Steel 26 mm Cut Length
- Dormer End Mill High Speed Steel 32 mm Cut Length
- Dormer End Mill High Speed Steel 45 mm Cut Length
- Dormer End Mill High Speed Steel 16 mm Cut Length
- Dormer End Mill High Speed Steel 12 mm Cut Length
