Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Process Control
Energy Meters
Socomec 3 Phase LCD Energy Meter
RS Stock No.:
172-3024
Mfr. Part No.:
48290200
Manufacturer:
Socomec
View all Energy Meters
4 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€265.72
(exc. VAT)
€326.84
(inc. VAT)
Units
Per unit
1 +
€265.72
RS Stock No.:
172-3024
Mfr. Part No.:
48290200
Manufacturer:
Socomec
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
NOTICE – This product is not for general use by consumers
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
Example of communication architecture with DIRIS G gateway and WEBVIEW embedded WEB server
Attribute
Value
Display Type
LCD
Number of Phases
3
Depth
45mm
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Series
DIRIS D-30
Approvals
EN 50160, IEC 61557-12, ISO 14025, UL