Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Process Control
Energy Meters
Socomec 1 Phase LCD Energy Meter
RS Stock No.:
192-5280
Mfr. Part No.:
48503059
Manufacturer:
Socomec
View all Energy Meters
9 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€126.85
(exc. VAT)
€156.03
(inc. VAT)
Units
Per unit
1 +
€126.85
RS Stock No.:
192-5280
Mfr. Part No.:
48503059
Manufacturer:
Socomec
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet 48503058
NOTICE – This product is not for general use by consumers
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
The COUNTIS E0x is a modular active electrical energy meter displaying the total energy consumed (kWh), allowing direct connection up to 32/40 A.
Attribute
Value
Display Type
LCD
Number of Digits
7
Number of Phases
1
Depth
64mm
Meter Accuracy
Class 1 (IEC 62053-21), Class 2 (IEC 62053-22), Class B (EN 50470)
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Measurement Range
0.25 To 40 A (Current), 184 To 276 V Ac (Voltage)
Series
Countis E02
Minimum Measurement
0.25 A, 184 V ac
Maximum Measurement
40 A, 276 V ac