Vogel 100 mm Square
- RS Stock No.:
- 877-634
- Mfr. Part No.:
- 310203
- Manufacturer:
- Vogel
Subtotal (1 unit)*
€36.16
(exc. VAT)
€44.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.16 |
*price indicative
- RS Stock No.:
- 877-634
- Mfr. Part No.:
- 310203
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Blade Length | 100mm | |
| Product Type | Square | |
| Number of Units | 1 | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Blade Length 100mm | ||
Product Type Square | ||
Number of Units 1 | ||
Blade Material Stainless Steel | ||
Standards/Approvals DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Precision Bevel Edge Square delivers high accuracy testing according to the light-gap method. Manufactured to strict DIN 875/00 industrial specifications this component is hardened and fine ground for dependable measurement performance.
Manufactured from high-quality materials for durability and performance
Features two finely ground and lapped bevelled edges
Compact design facilitates easy handling and storage
User-friendly Interface enables quick and efficient operation
