Vogel 100 mm Metric Engineer Squares

Subtotal (1 unit)*

€8.61

(exc. VAT)

€10.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€8.61

*price indicative

RS Stock No.:
642-107
Mfr. Part No.:
312453
Manufacturer:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Blade Length

100mm

Unit of Measure

Metric

Product Type

Engineer Squares

Blade Thickness

19mm

Blade Width

5mm

Stock Length

100mm

Stock Width

70mm

Blade Material

Special Carbon Steel, Special Steel

Standards/Approvals

DIN 875 GG I, DIN, DIN 875 GG II

RoHS Status: Exempt

COO (Country of Origin):
IN
The Vogel Workshop square is an essential tool for professionals in locksmith, mechanics, and training environments.

Special steel and galvanized finish

Flat or with back

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy