Vogel 200 mm Bevel Square
- RS Stock No.:
- 877-648
- Mfr. Part No.:
- 312573
- Manufacturer:
- Vogel
Subtotal (1 unit)*
€10.61
(exc. VAT)
€13.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €10.61 |
*price indicative
- RS Stock No.:
- 877-648
- Mfr. Part No.:
- 312573
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Blade Length | 200mm | |
| Product Type | Bevel Square | |
| Blade Thickness | 2.5mm | |
| Blade Width | 20mm | |
| Stock Thickness | 8mm | |
| Stock Width | 20mm | |
| Number of Units | 1 | |
| Blade Material | Special Steel | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Blade Length 200mm | ||
Product Type Bevel Square | ||
Blade Thickness 2.5mm | ||
Blade Width 20mm | ||
Stock Thickness 8mm | ||
Stock Width 20mm | ||
Number of Units 1 | ||
Blade Material Special Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Bevel Square delivers a rugged construction designed for metalworkers fitters and locksmiths. Manufactured from high quality special steel this tool includes a galvanised fixing screw for securely locking the steel blade in place.
Built with a rugged construction for demanding trades
Premium special steel with a protective galvanised finish
Secure galvanised fixing screw for locking the steel blade
