Vogel 200 mm Bevel Square

Subtotal (1 unit)*

€21.59

(exc. VAT)

€26.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€21.59

*price indicative

RS Stock No.:
877-664
Mfr. Part No.:
504803
Manufacturer:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Blade Length

200mm

Product Type

Bevel Square

Blade Thickness

1.6mm

Blade Width

29mm

Stock Thickness

11.5mm

Stock Width

30mm

Number of Units

1

Blade Material

Carbon Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Vogel Bevel Square delivers a rugged construction designed for general carpentry and metal work. This tool features an anodised aluminium handle with profile grooves and a cross section of 30 x 11.5 mm alongside a sturdy steel blade.

Precise steel blade cross section of 29 x 1.6 mm

Galvanised fixing screw for locking the steel blade securely

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy