SAM 250 mm Metric Engineer Square
- RS Stock No.:
- 270-9632
- Mfr. Part No.:
- E10-250
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9632
- Mfr. Part No.:
- E10-250
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Engineer Square | |
| Unit of Measure | Metric | |
| Blade Length | 250mm | |
| Blade Thickness | 35mm | |
| Blade Width | 165mm | |
| Stock Length | 165mm | |
| Stock Thickness | 35mm | |
| Stock Width | 165mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | NF E11-103, DIN 875 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Engineer Square | ||
Unit of Measure Metric | ||
Blade Length 250mm | ||
Blade Thickness 35mm | ||
Blade Width 165mm | ||
Stock Length 165mm | ||
Stock Thickness 35mm | ||
Stock Width 165mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals NF E11-103, DIN 875 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM single 90 degree square made with the steel material. Milled and rectified on every faces to assure a 1/25e precision. The weight of the product is 700 gram.
Dimension 250 X 165 mm
Precision class 1
