SAM 300 mm Metric Engineer Square
- RS Stock No.:
- 221-5890
- Mfr. Part No.:
- E10-300
- Manufacturer:
- SAM
Subtotal (1 unit)*
€114.95
(exc. VAT)
€141.39
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.95 |
*price indicative
- RS Stock No.:
- 221-5890
- Mfr. Part No.:
- E10-300
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Length | 300mm | |
| Product Type | Engineer Square | |
| Unit of Measure | Metric | |
| Blade Thickness | 9mm | |
| Blade Width | 38mm | |
| Stock Length | 9mm | |
| Stock Thickness | 9mm | |
| Standards/Approvals | NF E 11-103, DIN 875 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Length 300mm | ||
Product Type Engineer Square | ||
Unit of Measure Metric | ||
Blade Thickness 9mm | ||
Blade Width 38mm | ||
Stock Length 9mm | ||
Stock Thickness 9mm | ||
Standards/Approvals NF E 11-103, DIN 875 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM 90° back square, accuracy class 1 made up of hardened stainless steel. The length and height of the bracket are 300X200 mm.
Screwed hat
