SAM 150 mm Engineer Square

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-9642
Mfr. Part No.:
E3-150
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Blade Length

150 mm

Blade Thickness

25mm

Blade Width

100 mm

Stock Length

150mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM single 90 degree square made with the steel material. Milled and rectified on every faces to assure a +/- (5+L/50) um precision. The weight of the product is 200 gram.

Dimension 150 X 100 mm
Precision class 0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy