SAM 150 mm Metric Engineer Square
- RS Stock No.:
- 221-6018
- Mfr. Part No.:
- E7-150
- Manufacturer:
- SAM
Subtotal (1 unit)*
€102.00
(exc. VAT)
€125.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €102.00 |
*price indicative
- RS Stock No.:
- 221-6018
- Mfr. Part No.:
- E7-150
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Engineer Square | |
| Blade Length | 150mm | |
| Unit of Measure | Metric | |
| Blade Thickness | 5mm | |
| Standards/Approvals | NF E 11-103, DIN 875 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Engineer Square | ||
Blade Length 150mm | ||
Unit of Measure Metric | ||
Blade Thickness 5mm | ||
Standards/Approvals NF E 11-103, DIN 875 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM class 2 simple 45 ° precision square has ± (20 + L / 10) μm accuracy. The length and height of the square are 150X100 mm.
45 ° Angle
