SAM 200 mm Metric Engineer Try Square
- RS Stock No.:
- 282-9034
- Mfr. Part No.:
- E6-200
- Manufacturer:
- SAM
Subtotal (1 unit)*
€109.90
(exc. VAT)
€135.18
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.90 |
*price indicative
- RS Stock No.:
- 282-9034
- Mfr. Part No.:
- E6-200
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Engineer Try Square | |
| Blade Length | 200mm | |
| Unit of Measure | Metric | |
| Blade Thickness | 6mm | |
| Blade Width | 6mm | |
| Stock Length | 20mm | |
| Stock Thickness | 6mm | |
| Stock Width | 20mm | |
| Standards/Approvals | DIN 875, NF E11-103 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Engineer Try Square | ||
Blade Length 200mm | ||
Unit of Measure Metric | ||
Blade Thickness 6mm | ||
Blade Width 6mm | ||
Stock Length 20mm | ||
Stock Thickness 6mm | ||
Stock Width 20mm | ||
Standards/Approvals DIN 875, NF E11-103 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Double Mitre and Try Square is a versatile tool designed to provide accurate angle measurements of 30, 45, 60, and 90 degrees.
Compliance to NF E11 103 and DIN 875
Related links
- SAM 100 mm Metric Engineer Try Square
- Facom 200 mm Metric Engineer Try Square
- Stanley 200 mm Metric Engineer Try Square
- Starrett 200 mm Metric, Imperial Engineer Try Square
- SAM 150 mm Metric Engineer Try Square
- SAM 200 mm Metric Engineer Square
- Facom 300 mm Metric Engineer Try Square
- Facom 250 mm Metric Engineer Try Square
