SAM 200 mm Metric Engineer Square
- RS Stock No.:
- 221-5928
- Mfr. Part No.:
- E11-200
- Manufacturer:
- SAM
Subtotal (1 unit)*
€55.90
(exc. VAT)
€68.76
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.90 |
*price indicative
- RS Stock No.:
- 221-5928
- Mfr. Part No.:
- E11-200
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Engineer Square | |
| Blade Length | 200mm | |
| Blade Thickness | 6.5mm | |
| Blade Width | 30mm | |
| Standards/Approvals | DIN 875, NF E 11-103 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Engineer Square | ||
Blade Length 200mm | ||
Blade Thickness 6.5mm | ||
Blade Width 30mm | ||
Standards/Approvals DIN 875, NF E 11-103 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM simple 90 ° precision class 1 square made up of hardened stainless steel. The length and height of the bracket are 200X130 mm.
Made from high-quality steel
