Microchip RE46C401V28T Carbon Monoxide Smoke Detector
- RS Stock No.:
- 827-520
- Mfr. Part No.:
- RE46C401V28T
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 3300 units)*
€3,837.90
(exc. VAT)
€4,719.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €1.163 | €3,837.90 |
*price indicative
- RS Stock No.:
- 827-520
- Mfr. Part No.:
- RE46C401V28T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Gases Detected | Carbon Monoxide | |
| Product Type | Smoke Detector | |
| Sub Type | Receiver | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 12V | |
| Power Source | 12 V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 28 | |
| Maximum Operating Temperature | 90°C | |
| Package Type | VQFN | |
| Standards/Approvals | RoHS | |
| Length | 4mm | |
| Height | 1mm | |
| Series | RE46C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Gases Detected Carbon Monoxide | ||
Product Type Smoke Detector | ||
Sub Type Receiver | ||
Mount Type Surface | ||
Maximum Supply Voltage 12V | ||
Power Source 12 V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 28 | ||
Maximum Operating Temperature 90°C | ||
Package Type VQFN | ||
Standards/Approvals RoHS | ||
Length 4mm | ||
Height 1mm | ||
Series RE46C | ||
Width 4mm | ||
- COO (Country of Origin):
- TH
The Microchip Low power companion IC is designed for smoke detectors, effectively supporting dual photoelectric and CO sensing functionalities to ensure optimal safety in residential settings.
Low power consumption enhances battery life in safety devices
Dual independently controlled LED drivers support effective Visual alerts
Programmable gain integration facilitates sensitive CO detection
Comprehensive SPI control allows customised operational parameters
Related links
- Microchip RE46C422V32T Carbon Monoxide Smoke Detector
- Microchip RE46C420V28T Carbon Monoxide Smoke Detector
- Microchip RE46C421V28T Carbon Monoxide Smoke Detector
- Microchip RE46C400V28T Carbon Monoxide Smoke Detector for Alarm
- Microchip RE46C400V28 Carbon Monoxide Detector for Combination Methane and Carbon Monoxide Detectors
- Microchip RE46C422V32 Carbon Monoxide Detector for Combination Methane and Carbon Monoxide Detectors
- Microchip RE46C401V28 Carbon Monoxide Detector for Combination Methane and Carbon Monoxide Detectors
- SGX Sensors Carbon Monoxide Gas Sensor IC for Gas Leak Detector for Gas Appliances
