Microchip RE46C422V32 Carbon Monoxide Detector for Combination Methane and Carbon Monoxide Detectors

Image representative of range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€1.57

(exc. VAT)

€1.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 584 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.57-
10 - 24€1.523%
25 - 99€1.495%
100 - 499€1.2818%
500 +€1.1924%

*price indicative

RS Stock No.:
838-817
Mfr. Part No.:
RE46C422V32
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Detector

Gases Detected

Carbon Monoxide

Application

Combination Methane and Carbon Monoxide Detectors

Sub Type

Smoke Detector

Mount Type

Surface

Minimum Supply Voltage

2.1V

Maximum Supply Voltage

3.6V

Pin Count

32

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Package Type

VQFN

Standards/Approvals

UL 268

Series

RE46C

Width

5mm

Length

5mm

COO (Country of Origin):
TH
The Microchip Companion IC integrates robust sensing features and power management for multicriteria detectors. It operates efficiently on dual AA or single lithium batteries, ensuring reliable performance in smoke detection applications.

Low quiescent current optimises power consumption for extended battery life

Dual integrating photo amplifiers ensure precise sensing accuracy

Offers programmable gain through a dual-input operational amplifier

Supports a wide range of output voltages for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy