Renesas Electronics ZMOD4410AI3V Carbon Dioxide Gas Sensor IC for Monitor Home, Office, Indoor Air Quality Monitors,
- RS Stock No.:
- 211-7163
- Mfr. Part No.:
- ZMOD4410AI3V
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-7163
- Mfr. Part No.:
- ZMOD4410AI3V
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Gases Detected | Carbon Dioxide | |
| Product Type | Gas Sensor IC | |
| Accuracy | 15 % | |
| Response Time | 10s | |
| Application | Monitor Home, Office, Indoor Air Quality Monitors, Personal Care | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Power Source | Mains | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 450°C | |
| Package Type | LGA | |
| Height | 770μm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Gases Detected Carbon Dioxide | ||
Product Type Gas Sensor IC | ||
Accuracy 15 % | ||
Response Time 10s | ||
Application Monitor Home, Office, Indoor Air Quality Monitors, Personal Care | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Power Source Mains | ||
Pin Count 12 | ||
Maximum Operating Temperature 450°C | ||
Package Type LGA | ||
Height 770μm | ||
Standards/Approvals No | ||
Width 3mm | ||
Length 3mm | ||
Automotive Standard No | ||
The Renesas Electronics ZMOD4410 gas sensor module is designed for detecting total volatile organic compounds (TVOC), estimating CO2, and monitoring indoor air quality (IAQ) in different smell based use cases, including very humid and dusty applications with the possibility of water spray, condensation, or immersion.
No external trimming components required
External reset pin (active-LOW)
Siloxane resistant
Related links
- Renesas Electronics Carbon Dioxide Gas Sensor IC for Monitor Home Indoor Air Quality Monitors, Personal Care
- Renesas Electronics ZMOD4410AI1V Carbon Dioxide Air Quality Sensor for Monitor Home
- Sensirion Carbon Dioxide Gas Sensor for Air Quality Monitors
- Sensirion SCD41-D-R1 Carbon Dioxide Gas Sensor for Air Quality Monitors
- Renesas Electronics ZMOD4510AI1V Ozone, Nitrogen Dioxide Gas Sensor for Air Quality Monitors
- Honeywell Technologies HPMA115C0-004 Carbon Dioxide Air Quality Sensor for Indoor Air Quality Monitors, Hand Held Air
- Sensirion STC31-R3 Carbon Dioxide Gas Sensor IC for CO Detectors
- Sensirion Carbon Dioxide Gas Sensor IC for CO Detectors
