Renesas Electronics ZMOD4410AI1V Carbon Dioxide Air Quality Sensor for Monitor Home, Indoor Air Quality Monitors,
- RS Stock No.:
- 217-3779
- Mfr. Part No.:
- ZMOD4410AI1V
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-3779
- Mfr. Part No.:
- ZMOD4410AI1V
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Air Quality Sensor | |
| Gases Detected | Carbon Dioxide | |
| Accuracy | ±15 to ±25 % | |
| Response Time | 10s | |
| Application | Monitor Home, Indoor Air Quality Monitors, Personal Care, Office | |
| Minimum Supply Voltage | 1.7V | |
| Power Source | Mains | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 450°C | |
| Package Type | LGA | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 770μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Air Quality Sensor | ||
Gases Detected Carbon Dioxide | ||
Accuracy ±15 to ±25 % | ||
Response Time 10s | ||
Application Monitor Home, Indoor Air Quality Monitors, Personal Care, Office | ||
Minimum Supply Voltage 1.7V | ||
Power Source Mains | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 12 | ||
Maximum Operating Temperature 450°C | ||
Package Type LGA | ||
Standards/Approvals No | ||
Length 3mm | ||
Width 3mm | ||
Height 770μm | ||
Automotive Standard No | ||
The Renesas Electronics ZMOD4410 series Gas Sensor Module is designed for detecting total volatile organic compounds (TVOC) and monitoring indoor air quality (IAQ). It is a 12-pin LGA assembly that consists of a gas sense element and a CMOS signal conditioning IC.
Module algorithm estimates carbon dioxide level (eCO2)
Algorithm to set a control signal to trigger an external action based on IAQ and odour change
Multiplexed input channel for heater, resistance, and temperature measurements
I2C interface up to 400kHz
Related links
- Renesas Electronics ZMOD4410AI1V Carbon Dioxide Air Quality Sensor for Monitor Home
- Renesas Electronics ZMOD4410AI3V Carbon Dioxide Gas Sensor IC for Monitor Home Indoor Air Quality Monitors,
- Renesas Electronics Carbon Dioxide Gas Sensor IC for Monitor Home Indoor Air Quality Monitors, Personal Care
- Honeywell Technologies HPMA115C0-004 Carbon Dioxide Air Quality Sensor for Indoor Air Quality Monitors, Hand Held Air
- SGX Sensors IR15TT Carbon Dioxide Pyroelectric Infrared Sensor for Air Quality Monitors
- SGX Sensors IR11BR Carbon Dioxide Pyroelectric Infrared Sensor for Air Quality Monitors
- SGX Sensors IR11BD Carbon Dioxide Pyroelectric Infrared Sensor for Air Quality Monitors
- Sensirion SCD41-D-R1 Carbon Dioxide Gas Sensor for Air Quality Monitors
