SGX Sensors PS1-NO2-50 Nitrogen Dioxide Gas Sensor for TLV Monitoring

Get a bulk buy discount

Add 5 more to save €5.00

View bulk pricing options

Subtotal (1 unit)*

€49.92

(exc. VAT)

€61.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€49.92-
5 +€48.92€5.00

*price indicative

Packaging Options:
RS Stock No.:
254-1542
Mfr. Part No.:
PS1-NO2-50
Manufacturer:
SGX Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

SGX Sensors

Product Type

Gas Sensor

Gases Detected

Nitrogen Dioxide

Response Time

10s

Application

TLV Monitoring

Mount Type

PCB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Series

PS1

Standards/Approvals

RoHS

Weight

700mg

Automotive Standard

No

COO (Country of Origin):
DE
The SGX Sensors series of PS1 and PS4 Electrochemical gas sensors are using a revolutionary ’Solid Polymer Electrolyte’ technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The SGX solid polymer electrolyte gas sensors are available in a very small size, are highly sensitive, do not use power and have very low cross sensitivity from other gases.

Sensitivity -20 ± 10 n A / ppm

Measurement range 0 – 50 ppm

Zero current ± 2 nA

Maximum overload 100 ppm

Response time T50 < 10s, T90 < 30s

Repeatability < 1%

Lower Detectable Limit (LDL) ≤ 1ppm

Linear range 50ppm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy