SGX Sensors PS1-NO2-5-MOD Formaldehyde Gas Sensor for NO2 Detectors

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 5 units)*

€1,086.60

(exc. VAT)

€1,336.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
5 - 5€217.32€1,086.60
10 - 15€210.692€1,053.46
20 +€205.426€1,027.13

*price indicative

RS Stock No.:
254-1734
Mfr. Part No.:
PS1-NO2-5-MOD
Manufacturer:
SGX Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

SGX Sensors

Gases Detected

Formaldehyde

Product Type

Gas Sensor

Application

NO2 Detectors

Mount Type

PCB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Series

PS1

Weight

700mg

Automotive Standard

No

COO (Country of Origin):
DE
The SGX Sensors PS1&PS4-MOD series Nitrogen Dioxide module is the perfect combination of our sensor with an advanced printed circuit board. SGX Sensortech gas sensors are using a revolutionary 'Solid Polymer Electrolyte' technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process.

Principle solid polymer electrochemical sensing technology

Detection of gas nitrogen dioxide gas

Detection Range 0-5ppm

Lowest detection limit 0.01ppm

Full-scale accuracy error ± 5% F.S

Response time T50 <10 seconds, T90 <30 seconds

Working voltage 3.3-5.5V DC

Working current < 5mA

Power consumption 25mW, 5V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy