SGX Sensors PS1-O2-25% Oxygen Gas Sensor IC for Steel Industry
- RS Stock No.:
- 254-1544
- Mfr. Part No.:
- PS1-O2-25%
- Manufacturer:
- SGX Sensors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€81.97
(exc. VAT)
€100.82
(inc. VAT)
Limited stock
- 13 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €81.97 |
| 5 + | €80.34 |
*price indicative
- RS Stock No.:
- 254-1544
- Mfr. Part No.:
- PS1-O2-25%
- Manufacturer:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Gases Detected | Oxygen | |
| Product Type | Gas Sensor IC | |
| Response Time | 5s | |
| Application | Steel Industry | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Series | SGX | |
| Weight | 6g | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Gases Detected Oxygen | ||
Product Type Gas Sensor IC | ||
Response Time 5s | ||
Application Steel Industry | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Series SGX | ||
Weight 6g | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The SGX Sensors series of PS1 and PS4 Electrochemical gas sensors are using a revolutionary Solid Polymer Electrolyte technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The SGX solid polymer electrolyte gas sensors are available in a very small size, are highly sensitive, do not use power and have very low cross sensitivity from other gases.
Sensitivity 0.2 ± 0.03 n A / ppm
Measurement range 0 – 25 %vol
Zero current 40-60 μA
Maximum overload 30 %vol
Response time T50 < 5s, T90 < 10s
Lower Detectable Limit (LDL) ≤ 0.5 %vol
Related links
- SGX Sensors Oxygen Gas Sensor IC for Steel Industry
- SGX Sensors PS4-O2-25% Oxygen Gas Sensor for Air Quality Monitors
- SGX Sensors Oxygen Gas Sensor for Air Quality Monitors
- SGX Sensors PS1-H2S-100 Hydrogen Sulphide Gas Sensor IC for H2S Detectors
- SGX Sensors Oxygen Gas Sensor for Portable Gas Detectors
- SGX Sensors SGX-4OX-ROHS Oxygen Gas Sensor for Air Quality Monitors
- SGX Sensors PS1-CO-1000 Carbon Monoxide Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors SGX-4OX Oxygen Gas Sensor for Portable Gas Detectors
