SGX Sensors PS1-H2-5%-MOD Hydrogen Gas Sensor for Hydrogen Gas Detection
- RS Stock No.:
- 254-1729
- Mfr. Part No.:
- PS1-H2-5%-MOD
- Manufacturer:
- SGX Sensors
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€294.14
(exc. VAT)
€361.79
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €294.14 | - |
| 5 - 9 | €279.43 | 5% |
| 10 - 19 | €265.45 | 9% |
| 20 + | €252.19 | 14% |
*price indicative
- RS Stock No.:
- 254-1729
- Mfr. Part No.:
- PS1-H2-5%-MOD
- Manufacturer:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Gases Detected | Hydrogen | |
| Product Type | Gas Sensor | |
| Response Time | 30μs | |
| Application | Hydrogen Gas Detection | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | PS1 | |
| Standards/Approvals | RoHS | |
| Weight | 700mg | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Gases Detected Hydrogen | ||
Product Type Gas Sensor | ||
Response Time 30μs | ||
Application Hydrogen Gas Detection | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series PS1 | ||
Standards/Approvals RoHS | ||
Weight 700mg | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The SGX Sensors PS1&PS4-H2-5%-MOD series Hydrogen gas module is the perfect combination of our sensor with an advanced printed circuit board. SGX Sensortech gas sensors are using a revolutionary 'Solid Polymer Electrolyte' technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The module is equipped with a standard UART digital output, allowing operation by anyone without knowledge or understanding of the sensor application and the tedious work of calibration.
Principle solid polymer electrochemical sensing technology
Detection of gas hydrogen gas
Lowest detection limit 0.01%vol
Full-scale accuracy error ± 5% F.S
Response time T50 <10 seconds, T90 <30 seconds
Working voltage 3.3-5.5V DC
Working current < 5mA
Power consumption 25mW @ 5V DC
Related links
- SGX Sensors PS1-H2-5%-MOD Hydrogen Gas Sensor for Hydrogen Gas Detection
- SGX Sensors PS1-H2-1000 Hydrogen Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS4-H2-1000 Hydrogen Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-O3-5-MOD Ozone Gas Sensor for O₃ Detectors
- SGX Sensors PS1-NO2-5-MOD Formaldehyde Gas Sensor for NO2 Detectors
- Figaro TGS6812-D00 Methane, Hydrogen Gas Sensor for Hydrogen and Combustible Gas Leak Detectors for Fuel Cells
- SGX Sensors BLD01 Hydrogen Gas Sensor IC for Automotive
- SGX Sensors TRDU5 Carbon Monoxide Hydrogen Gas Sensor for Portable Gas Detectors
