SGX Sensors SGX-4CL2 Chlorine Gas Sensor for Cl2 Detectors
- RS Stock No.:
- 254-1588
- Mfr. Part No.:
- SGX-4CL2
- Manufacturer:
- SGX Sensors
Subtotal (1 tray of 20 units)*
€1,600.80
(exc. VAT)
€1,969.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 + | €80.04 | €1,600.80 |
*price indicative
- RS Stock No.:
- 254-1588
- Mfr. Part No.:
- SGX-4CL2
- Manufacturer:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Gases Detected | Chlorine | |
| Product Type | Gas Sensor | |
| Response Time | 60μs | |
| Application | Cl2 Detectors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Gases Detected Chlorine | ||
Product Type Gas Sensor | ||
Response Time 60μs | ||
Application Cl2 Detectors | ||
Mount Type PCB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The SGX Sensors are Industrial CL2 Sensors. sensors are designed to operate in a wide range of harsh environments and conditions. However, it is important that exposure to high concentrations of solvent vapours is avoided, both during storage, fitting into instrument and operation.
Output signal 600 ± 200 nA / ppm
Typical baseline range (pure air) ±0.2ppm CL2 equivalent
T90 Response time < 60 seconds
Measurement range 0 - 10 ppm
Maximum overload 100 ppm
Repeatability < ±2% CL2 equivalent
Recommended load resistor 33 ohms
Related links
- SGX Sensors SGX-4CL2 Chlorine Gas Sensor for Cl2 Detectors
- SGX Sensors Oxygen Gas Sensor for Portable Gas Detectors
- SGX Sensors Ethylene Oxide Gas Sensor for Portable Gas Detectors
- SGX Sensors Hydrogen Sulphide, Carbon Monoxide Gas Sensor for Portable Gas Detectors
- SGX Sensors Ammonia Gas Sensor for NH3 Detectors
- SGX Sensors Hydrogen Sulphide Gas Sensor IC for H2S Detectors
- SGX Sensors Nitrogen Dioxide Gas Sensor for NO2 Detectors
- SGX Sensors Nitric Oxide Gas Sensor for NO Detectors
