SGX Sensors PS1-O3-5-MOD Ozone Gas Sensor for O₃ Detectors
- RS Stock No.:
- 254-1736
- Mfr. Part No.:
- PS1-O3-5-MOD
- Manufacturer:
- SGX Sensors
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 tray of 5 units)*
€1,290.27
(exc. VAT)
€1,587.03
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 5 - 5 | €258.054 | €1,290.27 | - |
| 10 - 15 | €245.15 | €1,225.75 | 5% |
| 20 + | €232.894 | €1,164.47 | 9% |
*price indicative
- RS Stock No.:
- 254-1736
- Mfr. Part No.:
- PS1-O3-5-MOD
- Manufacturer:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Gases Detected | Ozone | |
| Product Type | Gas Sensor | |
| Response Time | 30μs | |
| Application | O₃ Detectors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Series | PS1 | |
| Weight | 700mg | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Gases Detected Ozone | ||
Product Type Gas Sensor | ||
Response Time 30μs | ||
Application O₃ Detectors | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Series PS1 | ||
Weight 700mg | ||
Automotive Standard No | ||
The SGX Sensors series ozone module is the perfect combination of our sensor with an advanced printed circuit board. SGX Sensortech gas sensors are using a revolutionary 'Solid Polymer Electrolyte' technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process.
Principle solid polymer electrochemical sensing technology
Detection of gas Ozone gas
Detection Range 0-5ppm
Lowest detection limit 1ppm
Full-scale accuracy error ± 5% F.S
Repeatability <2%
Response time T50 <20 seconds, T90 <60 seconds
Related links
- SGX Sensors PS1-O3-5-MOD Ozone Gas Sensor for O₃ Detectors
- SGX Sensors PS1-O3-5 Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-O3-100 Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-CO-1000-MOD Ozone Gas Sensor for Industrial Safety
- SGX Sensors Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS4-O3-5 Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-NO2-5-MOD Formaldehyde Gas Sensor for NO2 Detectors
- SGX Sensors PS4-O3-100 Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
