Broadcom AFBR-S6PY0573 Environmental Sensor for Gas Leak Detectors & Alarm
- RS Stock No.:
- 281-2985
- Mfr. Part No.:
- AFBR-S6PY0573
- Manufacturer:
- Broadcom
Subtotal (1 unit)*
€51.42
(exc. VAT)
€63.25
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.42 |
*price indicative
- RS Stock No.:
- 281-2985
- Mfr. Part No.:
- AFBR-S6PY0573
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Environmental Sensor | |
| Response Time | 12ms | |
| Application | Gas Leak Detectors & Alarm | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | TO-39 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Environmental Sensor | ||
Response Time 12ms | ||
Application Gas Leak Detectors & Alarm | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Type TO-39 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Broadcom thin film pyroelectric infrared flame detectors/IR sensors an analog single is current mode sensor that has excellent signal to noise at the signature 8-10 Hz flicker range of a flame and can provide accurate discrimination of flame sources in triple IR flame detection systems. The sensor element is built into a low noise circuit that has an internal CMOS op amp with a 10GΩ feedback resistor outputting a voltage signal centered on half the supply rail.
High responsivity and SNR
Thermally stable to slow drift and thermal shock
Wide filter choice
Extended temperature range
Less external gain required
Reliable and easy to use
Related links
- Broadcom AFBR-S6PY0573 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY1943 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY3200 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY2486 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY0575 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6EPR44252 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY2626 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY0574 Environmental Sensor for Gas Leak Detectors & Alarm
