Broadcom AFBR-S6PY2626 Environmental Sensor for Gas Leak Detectors & Alarm

Get a bulk buy discount

Add 100 more to save -

View bulk pricing options

Subtotal (1 tube of 50 units)*

€2,436.00

(exc. VAT)

€2,996.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50€48.72€2,436.00-
100 +€48.476€2,423.80-

*price indicative

RS Stock No.:
281-3001
Mfr. Part No.:
AFBR-S6PY2626
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Environmental Sensor

Response Time

10ms

Application

Gas Leak Detectors & Alarm

Sub Type

Pyroelectric Extended Infrared

Mount Type

Surface

Minimum Supply Voltage

1.75V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Package Type

Surface Mount

Maximum Operating Temperature

85°C

Height

1.75mm

Standards/Approvals

No

Length

5.65mm

Width

3.7mm

Series

ezPyro

COO (Country of Origin):
MY
The Broadcom thin film pyroelectric infrared (IR) sensors for gas detection and other substance concentration measurements, The main use of this high sensitivity device is CO2 detection. It is High-performance current mode sensor that achieves a signal-to-noise of 10,000 and offers a fast, stable response over a wide operating frequency range. The sensor elements are built into a low noise circuit that has an internal CMOS op amp, with a 10 GΩ feedback resistor outputting a voltage signal centered on half the supply rail. This product is lead-free and compliant with RoHS.

High sensitivity

Thermally stable to slow drift and thermal shock

Extended temperature range

Less external gain required

Reliable and easy to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy