- RS Stock No.:
- 279-5205
- Mfr. Part No.:
- DP 100
- Manufacturer:
- 3M
Discontinued product
Alternative
- RS Stock No.:
- 279-5205
- Mfr. Part No.:
- DP 100
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
3M™ Scotch-Weld™ EPX™ DP100
3M™ Scotch Weld™ Epoxy Adhesive DP100 is a two part, rigid epoxy adhesive offering fast curing and machinability. It is a fast setting epoxy that cures at room temperature to form a rigid bond. Has low viscosity for easy dispensing and levelling.
High Shear Strength Ensures Permanent Bonding
The 3M DP100 is high flow, versatile adhesive for general purpose bonding. Its has a low viscosity and clear formulation, which allows a variety of materials including metals, ceramics, concrete and wood. It delivers strong and rigid adhesion making it ideal for various applications.
Application Times
The mix ratio of the DP100 Epoxy Resin is 1:1 for a quick dispensing and with a 5 minute working time, so theres some opportunity for repositioning of parts. The adhesive reaches handling strength after approximately 20 minutes and is fully cured in 48 hours.
Features and Benefits
Adhesive formula cures rigid for high static load holding
High shear ensures permanent bonds
Fast 5 minute work life with handling strength in 20 minutes at room temperature
Low viscosity, clear formulation
UL 94 HB certified
High shear ensures permanent bonds
Fast 5 minute work life with handling strength in 20 minutes at room temperature
Low viscosity, clear formulation
UL 94 HB certified
Typical Applications
General attachment applications in a variety of industries
Attachment of various substrates that require permanency
Applications that require machining afterwards
Applications requiring transparent bond lines
Attachment of various substrates that require permanency
Applications that require machining afterwards
Applications requiring transparent bond lines
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.
Note
For use with the 3M EPX Manual Applicator Gun - SN 162-0453
Specifications
Attribute | Value |
---|---|
Material Compatibility | Ceramic, Glass, Metal |
Colour | Transparent |
Package Type | Syringe |
Package Size | 50 g |
Setting Time | 3 → 5min |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +80°C |
Trade Name | Scotch-Weld DP100 |
Shear Strength | 2 → 9 MPa |
Filler Material | Epoxy |
Operating Temperature Range | -50 → +80 °C |