STMicroelectronics 16 MB EPROM 8-Pin ECOPACK2, M95P16-IXMNT/E

Subtotal (1 reel of 2500 units)*

€2,095.00

(exc. VAT)

€2,577.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.838€2,095.00

*price indicative

RS Stock No.:
275-1313
Mfr. Part No.:
M95P16-IXMNT/E
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

16MB

Product Type

EPROM

Interface Type

SPI

Maximum Random Access Time

10ns

Mount Type

Surface

Minimum Supply Voltage

1.6V

Package Type

ECOPACK2

Pin Count

8

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

6.2mm

Series

M95P1

Height

1.75mm

Length

5mm

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics ultra low power 16 Mbit serial SPI page EEPROM with dual and quad outputs are manufactured with ST's advanced proprietary NVM technology. They offer byte flexibility, page alterability, high page cycling performance and ultra low power consumption, equivalent to that of EEPROM technology.

Schmitt trigger inputs for noise filtering

Output buffer programmable strength

Unique ID upon request

Electronic identification

JEDEC standard manufacturer identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy