STMicroelectronics 32 MB EPROM 8-Pin ECOPACK2, M95P32-IXCST/EF
- RS Stock No.:
- 275-1316
- Mfr. Part No.:
- M95P32-IXCST/EF
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.91
(exc. VAT)
€4.81
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €1.955 | €3.91 |
| 20 - 98 | €1.89 | €3.78 |
| 100 - 198 | €1.83 | €3.66 |
| 200 + | €1.59 | €3.18 |
*price indicative
- RS Stock No.:
- 275-1316
- Mfr. Part No.:
- M95P32-IXCST/EF
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EPROM | |
| Memory Size | 32MB | |
| Interface Type | SPI | |
| Mount Type | Surface | |
| Package Type | ECOPACK2 | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Series | M95P3 | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EPROM | ||
Memory Size 32MB | ||
Interface Type SPI | ||
Mount Type Surface | ||
Package Type ECOPACK2 | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Series M95P3 | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The STMicroelectronics ultra low power 32 Mbit serial SPI page EEPROM with dual and quad outputs are manufactured with ST's advanced proprietary NVM technology. They offer byte flexibility, page alterability.
Clock frequency up to 80MHz
Two additional 512 byte identification pages
Related links
- STMicroelectronics 32 MB EPROM 8-Pin ECOPACK2
- STMicroelectronics 16 MB EPROM 8-Pin ECOPACK2
- STMicroelectronics 16 MB EPROM 8-Pin ECOPACK2, M95P16-IXMNT/E
- STMicroelectronics 256 kB EPROM 8-Pin ECOPACK2
- STMicroelectronics 256 kB EPROM 8-Pin ECOPACK2, M24256E-FMH6TG
- STMicroelectronics, 32 MB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M95P08-IXCST/EF, 8 MB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M95P16-IXCST/EF, 16 MB EEPROM 8-Pin WLCSP-8 SPI
