Raaco 1 Drawer ESD Drawer
- RS Stock No.:
- 774-0455
- Mfr. Part No.:
- 107853
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€8.18
(exc. VAT)
€10.06
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.18 |
*price indicative
- RS Stock No.:
- 774-0455
- Mfr. Part No.:
- 107853
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Sub Type | Drawer | |
| Product Type | ESD Drawer | |
| Drawers per Cabinet | 1 | |
| Compartments per Insert | 1 | |
| Internal Depth | 154mm | |
| External Depth | 154mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Height | 60mm | |
| External Width | 154mm | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Sub Type Drawer | ||
Product Type ESD Drawer | ||
Drawers per Cabinet 1 | ||
Compartments per Insert 1 | ||
Internal Depth 154mm | ||
External Depth 154mm | ||
EN 61340-5-1 Compliant Yes | ||
External Height 60mm | ||
External Width 154mm | ||
Standards/Approvals EN 61340-5-1 | ||
- COO (Country of Origin):
- DK
Storage Cabinets
Galvanised steel cabinets
Designed for safe storage of sensitive components
Label inserts are supplied for drawer identification
