RS PRO Antistatic Heel Grounder Blue, Heel Grounder
- RS Stock No.:
- 218-561
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€13.86
(exc. VAT)
€17.05
(inc. VAT)
In Stock
- Plus 513 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.86 |
*price indicative
- RS Stock No.:
- 218-561
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Antistatic Heel Grounder | |
| EN 61340-5-1 Compliant | Yes | |
| Colour | Blue | |
| Resistance | 1MΩ | |
| Standards/Approvals | ANSI/ESD SP9.2-2019 / S20.20 | |
| Reusable/Disposable | Reusable | |
| Attachment Type | Heel Grounder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Antistatic Heel Grounder | ||
EN 61340-5-1 Compliant Yes | ||
Colour Blue | ||
Resistance 1MΩ | ||
Standards/Approvals ANSI/ESD SP9.2-2019 / S20.20 | ||
Reusable/Disposable Reusable | ||
Attachment Type Heel Grounder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO ESD Heel Strap, Reusable
The RS PRO ESD Heel Strap is designed to provide effective static discharge protection in environments where electrostatic discharge is a concern. This reusable strap is ideal for ensuring safety and compliance in ESD-sensitive areas.
Features and Benefits
Static-free hook and loop fasteners ensure secure attachment and easy adjustment
Surface resistivity of 10² - 10⁵ ohms per square provides reliable static discharge protection
1-inch wide and 21-inch long coated ESD nylon strap offers durability and comfort
Black colour for professional appearance and easy identification
Complies with EN 61340-5-1 for assured quality and safety
Applications
Commonly used in electronics manufacturing and assembly
Ideal for laboratories and cleanrooms
Suitable for any ESD-sensitive environments
Additional Information
Recommended to wear an ESD heel strap on both feet for optimal protection
Regular testing with a footwear test station is advised to ensure effectiveness
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Antistatic Heel Grounder Black White, Elasticated Hook & Loop
- RS PRO Antistatic Heel Grounder
- RS PRO Antistatic Heel Grounder, Elasticated Hook & Loop
- RS PRO Antistatic Heel Grounder, Adhesive
- RS PRO Antistatic Heel Grounder Yellow, Adhesive
- RS PRO Antistatic Heel Grounder Red, Hook & Loop
- SCS Antistatic Heel Grounder
- EUROSTAT Antistatic Heel Grounder
