RS PRO ESD Grounding Cord With Jack Socket

Subtotal (1 unit)*

€7.41

(exc. VAT)

€9.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.41

*price indicative

RS Stock No.:
707-084
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

ESD Grounding Cord

Accessory Type

Grounding Cord

Connector Type

Jack Socket

Termination Type

Ring Terminal

Plug Type

Banana

EN 61340-5-1 Compliant

Yes

For Use With

ESD Matting

Standards/Approvals

EN 61340-5-1

COO (Country of Origin):
CN

RS PRO ESD Grounding Cord, Jack Socket


The RS PRO ESD Grounding Cord is designed to provide a reliable connection between ESD matting and a grounding point, ensuring effective static discharge. This grounding cord is essential for maintaining a static-free environment in sensitive electronic workspaces.

Features and Benefits


Jack Socket Connector: Provides a secure and stable connection to ESD matting.
Banana Plug: Ensures easy and quick connection to grounding points.
EN 61340-5-1 Compliant: Meets industry standards for ESD protection.

Applications


Electronics manufacturing
Laboratories
Repair and maintenance facilities

Additional Information


Designed for use with ESD matting
Complies with EN 61340-5-1 standards for effective static control

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy