Plastic Systems ESD Field Kit
- RS Stock No.:
- 252-4621
- Mfr. Part No.:
- RSKN117
- Manufacturer:
- Plastic Systems
Subtotal (1 unit)*
€132.17
(exc. VAT)
€162.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.17 |
*price indicative
- RS Stock No.:
- 252-4621
- Mfr. Part No.:
- RSKN117
- Manufacturer:
- Plastic Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Plastic Systems | |
| Product Type | ESD Field Kit | |
| Accessory Type | Anti-Static Service Kit | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Plastic Systems | ||
Product Type ESD Field Kit | ||
Accessory Type Anti-Static Service Kit | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Table kit
This kit is a complete solution for workbench antistatic equipment.
It includes a pad, a connecting and earthing cord for two bracelets, an earth bond plug and an adjustable bracelet with cord.
Beige, solder-resistant pad with a 10 mm female snap.
Related links
- Plastic Systems ESD Field Kit 4m
- Plastic Systems ESD Earthing Sheet
- SCS ESD Field Kit
- RS PRO ESD Field Kit 2.4m
- RS PRO ESD Field Kit 4m
- RS PRO ESD Field Kit 500mm Blue Heavy Duty Field Service Kit With 2 Pockets and 2 x 10 mm
- RS PRO ESD Field Kit With 10 mm Stud, 10 mm Socket
- RS PRO ESD Field Kit 5ft Floor Mat Coiled Lead, Lead x2
